
Surface mount, 3-pin, SOT-23-3 packaged power supply supervisor IC. Features a single-channel, active-low reset with a threshold voltage of 2.93V, monitoring a single voltage. Operates from 1.2V to 5.5V supply voltage with a low 15uA operating supply current. Offers a reset timeout of 140ms and a maximum power dissipation of 320mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi CAT809STBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809STBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
