
The CAT809TSDI-T10 is a 1-channel watchdog timer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 175mW and a maximum supply voltage of 2.5V. The device is surface mount and available in a TSSOP, SOT-323 package. It is RoHS compliant and available in quantities of 10,000 units per reel.
Onsemi CAT809TSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809TSDI-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.