
This surface mount integrated circuit is a single-channel power supply support circuit designed for general power management. It features a reset function with an active-low, push-pull output and a reset timeout of 140ms. Operating across a supply voltage range of 1.2V to 5.5V, it monitors a single voltage with a threshold voltage of 3.08V, featuring reset thresholds between 3.04V and 3.11V. The component is housed in an SC package, operates from -40°C to 85°C, and has a maximum power dissipation of 175mW.
Onsemi CAT809TSDI-T3 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809TSDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
