The CAT809TTBI is a single-function power management IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a 1.3mm wide, 2.92mm long LSSOP-TO-236 package. The device has a single channel and a dual terminal position. It is designed for industrial applications and meets the JEDEC R-PDSO-G3 package code specifications.
Onsemi CAT809TTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT809TTBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.