This surface mount voltage supervisor, a single-element integrated circuit, monitors one voltage with an active-low, push-pull output. It operates within a 1.2V to 5.5V supply voltage range, featuring a reset threshold voltage of 2.32V, with undervoltage at 2.28V and overvoltage at 2.35V. The device offers a 140ms reset timeout and a low operating supply current of 15uA, with a maximum power dissipation of 175mW. Packaged in a halogen-free, lead-free SC-70 package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi CAT809ZSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809ZSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
