This surface mount voltage supervisor, designed for general power management, monitors a single voltage with a threshold of 4V, featuring a reset output that is active high and push-pull. It operates within a supply voltage range of 1.2V to 5.5V, with a reset threshold between 3.93V and 4.06V, and a reset timeout of 140ms. The component offers a low operating supply current of 8µA and a maximum power dissipation of 175mW, suitable for applications from -40°C to 85°C. Packaged in a 3-lead SC-70 package on tape and reel, this RoHS and Halogen Free integrated circuit is lead-free compliant.
Onsemi CAT810JSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810JSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
