
The CAT810JSDI-T10 is a single-voltage supervisor IC that monitors a single supply voltage and provides a reset signal when the voltage falls below the undervoltage threshold of 3.93V or rises above the overvoltage threshold of 4.06V. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 8uA. The IC is available in a tape and reel packaging and is RoHS compliant.
Onsemi CAT810JSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.06V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810JSDI-T10 to view detailed technical specifications.
No datasheet is available for this part.
