
This surface mount power management IC features a single-channel, simple reset/power-on reset function. It monitors a single voltage with a threshold of 4V, offering reset thresholds between 3.93V and 4.06V. Operating within a supply voltage range of 1.2V to 5.5V, this component has a low operating supply current of 8µA and a maximum power dissipation of 320mW. The output stage is TOTEM-POLE with a PUSH-PULL configuration, and the reset signal is active high with a 140ms timeout. Packaged in a SOT-23-3, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi CAT810JTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810JTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
