
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for general power management. Featuring a 3-pin SOT-23-3 package, it monitors a single voltage with a reset threshold of 4.63V, operating between 1.2V and 5.5V. The device offers an active-high reset with a 140ms timeout and a maximum output current of 20mA. With a low operating supply current of 8uA and a power dissipation of 320mW, it is suitable for applications requiring reliable power supervision.
Onsemi CAT810LTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810LTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
