The CAT810MSDI-GT10 is a 3-channel industrial power management IC from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-3 package with a width of 1.25mm and a length of 2mm. It has a single function and is designed for industrial applications.
Onsemi CAT810MSDI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT810MSDI-GT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.