
This surface mount integrated circuit is a 1-channel power supply support circuit, functioning as a simple reset/power-on reset device. It monitors a single voltage with a reset threshold voltage of 4.38V, featuring both undervoltage (4.31V) and overvoltage (4.45V) thresholds. Operating within a supply voltage range of 1.2V to 5.5V, it draws a low 8µA of supply current. The component is housed in a SOT-23-3 package, supports active high reset with a 140ms timeout, and has a maximum power dissipation of 320mW.
Onsemi CAT810MTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810MTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
