This surface mount voltage supervisor IC features a push-pull, active-high reset output and monitors a single voltage. It operates within a supply voltage range of 1.2V to 5.5V, with a typical reset threshold voltage of 2.63V, adjustable between 2.59V and 2.66V. The component offers a reset timeout of 140ms and a low operating supply current of 6µA. Packaged in a halogen-free, lead-free SC-70 package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi CAT810RSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810RSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
