
Surface mount, 1-channel power supply support circuit with a 3-pin SC package. This integrated circuit monitors a single voltage, featuring a reset threshold voltage range of 2.89V to 2.96V. Operating between -40°C and 85°C, it supports supply voltages from 1.2V to 5.5V with a typical operating current of 8µA. The device offers an active-high, push-pull output and a 140ms reset timeout.
Onsemi CAT810SSDI-T3 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810SSDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
