
The CAT810STBI-T10 is a SOT-23-3 packaged supervisory circuit from Onsemi. It monitors a single voltage and provides a push-pull output. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. It is RoHS compliant and available in tape and reel packaging.
Onsemi CAT810STBI-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810STBI-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.