
Surface mount, 3-pin power management IC featuring a single-channel, simple reset/power-on reset function. Monitors one voltage with a reset threshold range of 2.89V to 2.96V, supporting supply voltages from 1.2V to 5.5V. Offers an active-high, totem-pole output with a 140ms reset timeout. Operates with a low 6µA supply current and a maximum power dissipation of 320mW, suitable for applications within a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant component is ideal for general power supply support.
Onsemi CAT810STBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810STBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
