
Surface mount voltage supervisor with active-high, push-pull output. Monitors a single voltage with a reset threshold of 3.08V, operating between 1.2V and 5.5V. Features a 140ms reset timeout and 6µA operating supply current. Housed in a compact SC package, this component is lead-free, halogen-free, and RoHS compliant, with a maximum power dissipation of 175mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT810TSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810TSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
