
1-channel power supply support circuit, a surface mount integrated circuit in a SOT-23-3 package. Features a 3.08V threshold voltage with active-high reset, operating from 1.2V to 5.5V supply voltage. Maximum power dissipation is 320mW, with a typical operating supply current of 8uA. Reset timeout is 140ms, and the output is a push-pull totem-pole configuration. This RoHS compliant component operates between -40°C and 85°C.
Onsemi CAT810TTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.12mm |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810TTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
