The CAT811REUS-T is a single-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 320mW and operates within a supply voltage range of 1.2V to 5.5V. This device monitors a single voltage and has an overvoltage threshold of 2.66V and an undervoltage threshold of 2.59V. It is available in a SOT-143-4 package and is packaged in tape and reel quantities of 3000 units.
Onsemi CAT811REUS-T technical specifications.
| Package/Case | SOT-143-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT811REUS-T to view detailed technical specifications.
No datasheet is available for this part.