
This surface mount power supply supervisor IC features a single channel with active-low reset and a totem-pole output. It monitors one voltage with a reset threshold range of 2.89V to 2.96V, operating from a 1.2V to 5.5V supply. The component offers a maximum output current of 20mA and a low operating supply current of 6uA, with a reset timeout of 140ms. Packaged in SOT-143, this RoHS compliant device has a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT811STBI-T3 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT811STBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
