The CAT811TTBI from Onsemi is an industrial single-function IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.2V. The IC is packaged in a 4-pin R-PDSO-G4 package with a width of 1.3mm and a length of 2.9mm. It is designed for industrial applications and is compliant with various temperature grades.
Onsemi CAT811TTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT811TTBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.