
Surface mount voltage supervisor IC, SOT-143 package, featuring active low push-pull output. Monitors a single voltage with a reset threshold of 2.32V, ranging from 2.28V to 2.35V. Operates with a supply voltage between 1.2V and 5.5V, consuming 6uA typical operating current. Includes a 140ms reset timeout and manual reset capability. Rated for -40°C to 85°C operating temperature with 320mW power dissipation. RoHS and Halogen Free compliant.
Onsemi CAT811ZTBI-GT3 technical specifications.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT811ZTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
