The CAT812RTBI is a single-channel industrial IC with a maximum operating temperature of 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a TSOP-4 package with a width of 1.3mm and a length of 2.9mm. It has 4 terminals and a temperature grade of industrial. The IC is suitable for use in applications where a stable voltage is required.
Onsemi CAT812RTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT812RTBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.