
This surface mount voltage supervisor IC features a single, active-high, push-pull output and monitors one voltage. It operates within a 1.2V to 5.5V supply voltage range, with a reset threshold voltage of 2.63V, featuring undervoltage at 2.59V and overvoltage at 2.66V. The component offers a 140ms reset timeout and a low 6µA operating supply current. Packaged in a 4-lead SOT-143, this RoHS and Halogen-free device is suitable for operation between -40°C and 85°C, with a maximum power dissipation of 320mW.
Onsemi CAT812RTBI-GT3 technical specifications.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT812RTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
