
The CAT812RTBI-T10 is a single-voltage supervisor IC from Onsemi, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is available in a SOT-143-4 package, suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Onsemi CAT812RTBI-T10 technical specifications.
| Package/Case | SOT-143-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT812RTBI-T10 to view detailed technical specifications.
No datasheet is available for this part.