Surface mount voltage supervisor with a 4-pin SOT-143 package. Features active-high push-pull output and a manual reset function. Monitors a single voltage with a threshold range of 2.89V to 2.96V, operating from 1.2V to 5.5V. Offers a typical operating supply current of 6µA and a reset timeout of 140ms. Designed for halogen-free and lead-free environments, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT812STBI-GT3 technical specifications.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT812STBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
