
Surface mount voltage supervisor with manual reset and watchdog timer. Monitors a single voltage with a reset threshold of 4.63V, featuring both undervoltage (4.5V) and overvoltage (4.75V) detection. Operates from 1.2V to 5.5V supply, consuming 6uA operating current. Includes an active-low reset with a 140ms timeout and a watchdog timer. Packaged in a TSOT-23-5, this lead-free and halogen-free component offers 571mW power dissipation and operates between -40°C and 85°C.
Onsemi CAT823LTDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823LTDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
