The CAT823RTDI-G is an industrial-grade IC with a single channel, operating within a temperature range of -40 to 85°C. It has a 5-pin VSSOP package and requires a supply voltage of 2 to 3.6V. The IC is designed for general use in power management applications.
Onsemi CAT823RTDI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT823RTDI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.