
Surface mount voltage supervisor IC featuring manual reset and watchdog timer functionality. Monitors a single voltage with a reset threshold range of 2.85V to 3V, and an undervoltage threshold of 2.93V. Operates from 1.2V to 5.5V supply voltage with a typical 4mA operating current. Includes an active-low reset output with a 140ms timeout and a watchdog timer. Packaged in SC-88A (SC-70 5 Lead) on a 3000-reel tape and reel, this component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 247mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT823SSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 247mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823SSDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
