
Surface mount voltage supervisor with manual reset and watchdog timer, featuring a 5-lead TSOT-23 package. Monitors a single voltage with a reset threshold of 2.93V, adjustable between 2.85V and 3V. Operates from 1.2V to 5.5V supply voltage, with a maximum power dissipation of 571mW. Includes an active-low reset output and a 140ms reset timeout. Halogen-free and lead-free, this component offers low 4uA operating supply current.
Onsemi CAT823STDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823STDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.