
This voltage supervisor IC features a single monitored voltage with an undervoltage threshold of 2.32V, adjustable between 2.25V and 2.38V. It includes a manual reset function and a watchdog timer, operating from 1.2V to 5.5V with a typical supply current of 4mA. The component is housed in a compact SC package, suitable for surface mounting, and offers active-low reset with a 140ms timeout. It is RoHS and Halogen Free compliant, with a maximum power dissipation of 247mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT823ZSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 247mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.32V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823ZSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
