
The CAT824SSDI-GT3 is a surface mount watchdog timer IC from Onsemi. It operates between -40°C and 85°C and has a maximum power dissipation of 247mW. The device is RoHS compliant and available in a TSSOP-5 package. It monitors a single voltage and has a low operating supply current of 4uA. The watchdog timer function is enabled with a threshold voltage between 2.85V and 3V.
Onsemi CAT824SSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT824SSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
