
Surface mount voltage supervisor with watchdog timer, featuring a 5-lead SOT-23-5 package. Monitors a single voltage with a reset threshold range of 3V to 3.15V. Operates from 1.2V to 5.5V supply voltage with a low 4µA operating supply current. Offers active high/active low reset output and a 140ms reset timeout. Maximum power dissipation is 571mW, with an operating temperature range of -40°C to 85°C. Halogen and lead-free, RoHS compliant.
Onsemi CAT824TTDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT824TTDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
