
Surface mount voltage supervisor with watchdog timer, featuring a 5-lead TSOT-23 package. Monitors a single voltage with a reset threshold range of 2.13V to 2.25V, supporting supply voltages from 1.2V to 5.5V. Offers active high/low reset output and a 140ms reset timeout. Operates with a low 4µA supply current and a maximum power dissipation of 571mW, suitable for temperatures from -40°C to 85°C. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT824YTDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.13V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT824YTDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
