
The CAT824ZTDI-GT3 is a supervisory circuit from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a watchdog timer and is available in a TSOT package, packaged in tape and reel with 3000 units per reel. The CAT824ZTDI-GT3 is a lead-free and halogen-free component, suitable for use in applications where these characteristics are required.
Onsemi CAT824ZTDI-GT3 technical specifications.
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT824ZTDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.