
Surface mount voltage supervisor IC with a 5-lead TSOT-23 package. Monitors a single voltage with a reset threshold range of 2.55V to 2.7V. Features active high/active low reset output and a 140ms reset timeout. Operates from 1.2V to 5.5V supply voltage with a low 2uA operating supply current. Maximum power dissipation is 571mW, with a temperature range of -40°C to 85°C. Halogen-free and lead-free, RoHS compliant.
Onsemi CAT825RTDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT825RTDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
