
General purpose voltage supervisor IC with manual reset functionality. Features a single monitored voltage with a reset threshold range of 3V to 3.15V. Operates from a 1.2V to 5.5V supply voltage with a low 2µA operating current. Packaged in a 5-lead TSOT-23 surface mount configuration, this component offers active high/low reset and a 140ms reset timeout. Designed for halogen-free and lead-free applications, it supports a maximum power dissipation of 571mW across an operating temperature range of -40°C to 85°C.
Onsemi CAT825TTDI-GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT825TTDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
