
Surface mount voltage supervisor IC with active low, open-drain reset output. Features a single voltage monitoring channel with a reset threshold voltage of 4.38V (typ.), ranging from 4.31V to 4.45V. Operates from a 1.2V to 5.5V supply voltage with a low operating supply current of 15µA. Packaged in a compact SOT-23-3 (1.12mm height, 3.04mm length, 1.4mm width) on a 3000-piece tape and reel. RoHS and Halogen Free compliant, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Onsemi CAT853MTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT853MTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
