
Surface mount voltage supervisor IC, featuring active low open-drain reset. Monitors a single voltage with a reset threshold of 4.31V to 4.45V. Operates from a 1.2V to 5.5V supply voltage, drawing a low 15µA operating current. Housed in a compact SOT-23-3 package, this component is halogen-free, lead-free, and RoHS compliant. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C.
Onsemi CAT863MTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT863MTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
