
Surface mount supervisory circuit with a single voltage monitoring channel. Features an active low reset output and a reset timeout of 140ms. Operates from a 1.2V to 5.5V supply voltage range with a typical supply current of 15uA. Reset threshold voltage is 2.93V, with undervoltage at 2.89V and overvoltage at 2.96V. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. This component is halogen free, lead free, and RoHS compliant.
Onsemi CAT863STBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT863STBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
