The CAT869STBI-GT3 is a single-voltage supervisor IC from Onsemi, packaged in a halogen-free and lead-free SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device monitors a single voltage and has a low operating supply current of 6uA. It is RoHS compliant and available in tape and reel packaging.
Onsemi CAT869STBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT869STBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.