
Onsemi CAT8710FTD-GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8710FTD-GT3 to view detailed technical specifications.
No datasheet is available for this part.
