
The CAT872-30ULGT3 is a multi-voltage supervisor from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 50uA. The device is available in a VSON package and is packaged on a tape and reel. It is compliant with RoHS regulations and is lead-free. The supervisor monitors two voltages and has an active low reset function with a timeout of 3 seconds.
Onsemi CAT872-30ULGT3 technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 3s |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT872-30ULGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
