
Surface mount voltage supervisor with push-pull output, featuring active low reset. Monitors a single voltage with a threshold range of 2.598V to 2.662V. Operates from a 1.2V to 5.5V supply, consuming a low 200nA operating current. Packaged in a halogen-free, lead-free SOT-23-3 package, suitable for operation between -40°C and 85°C. Includes a 140ms reset timeout.
Onsemi CAT8801RTB-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.662V |
| Min Reset Threshold Voltage | 2.598V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801RTB-GT3 to view detailed technical specifications.
No datasheet is available for this part.
