
Surface mount voltage supervisor with active low push-pull output, monitoring a single voltage. Features a 2.925V undervoltage threshold with a reset timeout of 140ms. Operates from 1.2V to 5.5V supply voltage, consuming 200nA. Packaged in a halogen-free, lead-free SOT-23-3 (1.3x2.9mm) on a 3000-reel tape and reel. Maximum power dissipation is 320mW, with operating temperatures from -40°C to 85°C.
Onsemi CAT8801STB-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801STB-GT3 to view detailed technical specifications.
No datasheet is available for this part.
