
Multi-voltage supervisor and power supply monitor featuring 5 monitored voltages. Offers a reset threshold voltage range of 2.81V to 2.92V, with an active-low reset output and a 70ms reset timeout. Operates from a 1.5V to 5.5V supply voltage with a low operating supply current of 2µA. Packaged in a compact MSOP (3.1mm x 3.1mm x 0.95mm) for surface mounting, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi CAT885ZI-SA-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.92V |
| Min Reset Threshold Voltage | 2.81V |
| Max Supply Current | 9uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 2uA |
| Overvoltage Threshold | 1.71V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.87V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Undervoltage Threshold | 1.65V |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT885ZI-SA-GT3 to view detailed technical specifications.
No datasheet is available for this part.
