Precision 2.5V voltage reference IC in a 3-pin SOT-23 (TO-236) surface-mount package. Features 0.5mV initial accuracy, 350uV/mA load regulation, and 100uV/V line regulation. Operates with a maximum input voltage of 6.5V and a temperature range of -40°C to 85°C. The small outline transistor package has gull-wing leads and a pin pitch of 0.95mm.
Onsemi CAT8900A250TBGT3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.5mV |
| Load Regulation | 350uV/mA |
| Line Regulation | 100uV/V |
| Maximum Input Voltage | 6.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT8900A250TBGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.