
Precision analog voltage reference IC, fixed 1.2V output, 0.08% tolerance. Features a 10mA output current capability and a low 800nA supply current. Operates from a 2.7V to 5.5V input voltage range. Packaged in a SOT-23-3 surface mount configuration, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi CAT8900B120TBGT3 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 10mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 800nA |
| Mount | Surface Mount |
| Operating Supply Current | 800nA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8900B120TBGT3 to view detailed technical specifications.
No datasheet is available for this part.
