
Precision voltage reference IC with a 1.25V output voltage and 1mV initial accuracy. Features 350uV/mA load regulation and 100uV/V line regulation, supporting a maximum input voltage of 6.5V. Housed in a 3-pin SOT-23 (TO-236AB) surface-mount plastic package with gull-wing leads, measuring 2.92mm x 1.4mm x 0.94mm. Operating temperature range is -40°C to 85°C.
Onsemi CAT8900B125TBGT3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 1.25V |
| Initial Accuracy | 1mV |
| Load Regulation | 350uV/mA |
| Line Regulation | 100uV/V |
| Maximum Input Voltage | 6.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT8900B125TBGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.