Onsemi CAT8900B300TBGT3 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 800nA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.03% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8900B300TBGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
