The CAT93C46P-1.8 is a 1Kb MICROWIRE microcontroller from Onsemi. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 1.8V and 6V. The device is packaged in a PDIP package and is available in quantities of 50. It is not RoHS compliant.
Onsemi CAT93C46P-1.8 technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46P-1.8 to view detailed technical specifications.
No datasheet is available for this part.